Part Details for ICS501GILF by Integrated Device Technology Inc
Overview of ICS501GILF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICS501GILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 7190 |
|
RFQ |
Part Details for ICS501GILF
ICS501GILF CAD Models
ICS501GILF Part Data Attributes
|
ICS501GILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS501GILF
Integrated Device Technology Inc
Clock Generator, 140MHz, CMOS, PDSO8, 3 MM, GREEN, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 140 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS501GILF
This table gives cross-reference parts and alternative options found for ICS501GILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS501GILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS501GLFT | Clock Generator, 160MHz, CMOS, PDSO8, 3 MM, GREEN, MSOP-8 | Integrated Device Technology Inc | ICS501GILF vs ICS501GLFT |
ICS501GT | Clock Generator, 160MHz, CMOS, PDSO8, 3 MM, MSOP-8 | Integrated Device Technology Inc | ICS501GILF vs ICS501GT |
ICS501GIT | Clock Generator, 140MHz, CMOS, PDSO8, 3 MM, MSOP-8 | Integrated Device Technology Inc | ICS501GILF vs ICS501GIT |
ICS501G | Clock Generator, 160MHz, CMOS, PDSO8, 3 MM, MSOP-8 | Integrated Device Technology Inc | ICS501GILF vs ICS501G |
ICS501GI | Clock Generator, 140MHz, CMOS, PDSO8, 3 MM, MSOP-8 | Integrated Device Technology Inc | ICS501GILF vs ICS501GI |
ICS501GILFT | Clock Generator, 140MHz, CMOS, PDSO8, 3 MM, GREEN, MSOP-8 | Integrated Device Technology Inc | ICS501GILF vs ICS501GILFT |
ICS501GLF | Clock Generator, 160MHz, CMOS, PDSO8, 3 MM, GREEN, MSOP-8 | Integrated Device Technology Inc | ICS501GILF vs ICS501GLF |