There are no models available for this part yet.
Overview of ICS501MLFT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for ICS501MLFT by Integrated Device Technology Inc
Part Data Attributes for ICS501MLFT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 5V SUPPLY
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
160 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
50 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for ICS501MLFT
This table gives cross-reference parts and alternative options found for ICS501MLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS501MLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501MI | Clock Generator, 140MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS501MLFT vs 501MI |
ICS501MT | Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS501MLFT vs ICS501MT |
501MLFT | SOIC-8, Reel | Integrated Device Technology Inc | ICS501MLFT vs 501MLFT |
ICS501MIT | Clock Generator, 140MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS501MLFT vs ICS501MIT |
501MILFT | SOIC-8, Reel | Integrated Device Technology Inc | ICS501MLFT vs 501MILFT |
ICS501MLF | Clock Generator, 160MHz, CMOS, PDSO8 | Renesas Electronics Corporation | ICS501MLFT vs ICS501MLF |
ICS501MILFT | Clock Generator, 140MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Integrated Device Technology Inc | ICS501MLFT vs ICS501MILFT |
501MILF | SOIC-8, Tube | Integrated Device Technology Inc | ICS501MLFT vs 501MILF |
5V40501DCGI8 | Clock Generator, 90MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | ICS501MLFT vs 5V40501DCGI8 |
ICS501MILF | Clock Generator, 140MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Integrated Device Technology Inc | ICS501MLFT vs ICS501MILF |
Related Parts for ICS501MLFT
-
STM32H753IIT6Microcontrollers
-
ICS83905AGILFClock Generators
-
SUD19N20-90-E3Power Field-Effect Transistors
-
ICS9179BF-01TClock Drivers
-
IDG-650Other Analog ICs
-
ICL7660CBAZSwitching Regulator or Controllers
-
MADRCC0006Other Interface ICs
-
LAN8742AI-CZNetwork Interfaces
-
TPS3828-33DBVRPower Management Circuits