Part Details for ICS552R-01 by Integrated Circuit Systems Inc
Overview of ICS552R-01 by Integrated Circuit Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS552R-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | Crystal Oscillator, 10mhz - 27mhz, 20 Pin, Plastic, SSOP | 70 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Crystal Oscillator, 10mhz - 27mhz, 20 Pin, Plastic, SSOP | 42 |
|
$3.3880 / $5.0820 | Buy Now |
Part Details for ICS552R-01
ICS552R-01 CAD Models
ICS552R-01 Part Data Attributes
|
ICS552R-01
Integrated Circuit Systems Inc
Buy Now
Datasheet
|
Compare Parts:
ICS552R-01
Integrated Circuit Systems Inc
Low Skew Clock Driver, CMOS, PDSO20, 0.150 INCH, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Package Description | 0.150 INCH, SSOP-20 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |