Part Details for ICS843256BGLF by Integrated Device Technology Inc
Overview of ICS843256BGLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS843256BGLF
ICS843256BGLF CAD Models
ICS843256BGLF Part Data Attributes
|
ICS843256BGLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS843256BGLF
Integrated Device Technology Inc
Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM, ROHS COMPLIANT, MO-153, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 7.80 MM, 0.92MM, ROHS COMPLIANT, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 625 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25.5 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS843256BGLF
This table gives cross-reference parts and alternative options found for ICS843256BGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS843256BGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS843256BG | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS843256BGLF vs ICS843256BG |
ICS843256BGI | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS843256BGLF vs ICS843256BGI |
843256BGLFT | TSSOP-24, Reel | Integrated Device Technology Inc | ICS843256BGLF vs 843256BGLFT |
ICS843256BGT | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS843256BGLF vs ICS843256BGT |
ICS843256BGLFT | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS843256BGLF vs ICS843256BGLFT |
843256BGI | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS843256BGLF vs 843256BGI |
843256BGILF | TSSOP-24, Tube | Integrated Device Technology Inc | ICS843256BGLF vs 843256BGILF |
ICS843256BGILF | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS843256BGLF vs ICS843256BGILF |
843256BG | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS843256BGLF vs 843256BG |
843256BGIT | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS843256BGLF vs 843256BGIT |