Part Details for ICS85222AM-02LFT by Integrated Device Technology Inc
Overview of ICS85222AM-02LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ICS85222AM-02LFT
ICS85222AM-02LFT CAD Models
ICS85222AM-02LFT Part Data Attributes
|
ICS85222AM-02LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS85222AM-02LFT
Integrated Device Technology Inc
Clock Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Interface IC Type | LVCMOS/LVTTL TO LVHSTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICS85222AM-02LFT
This table gives cross-reference parts and alternative options found for ICS85222AM-02LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS85222AM-02LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85222AM-02LF | Low Skew Clock Driver, 85222 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS85222AM-02LFT vs ICS85222AM-02LF |
ICS85222AM-02T | Clock Driver | Integrated Device Technology Inc | ICS85222AM-02LFT vs ICS85222AM-02T |
ICS85222AM-02 | Clock Driver | Integrated Device Technology Inc | ICS85222AM-02LFT vs ICS85222AM-02 |