Logic
ICS9112AM-17
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 9112 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, MS-012, SOIC-16

Overview of ICS9112AM-17 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for ICS9112AM-17 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS9112AM-17 by Integrated Device Technology Inc

ICS9112AM-17
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 5V SUPPLY
Family
9112
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
0.7 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
fmax-Min
133 MHz
Want to compare parts?
  1. ICS9112AM-17
    Integrated Device Technology Inc
    PLL Based Clock Driver, 9112 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, MS-012, SOIC-16
    VS

Alternate Parts for ICS9112AM-17

This table gives cross-reference parts and alternative options found for ICS9112AM-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9112AM-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC962309D-1HR2 PLL Based Clock Driver, 962309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AC, SOIC-16 Integrated Device Technology Inc ICS9112AM-17 vs MPC962309D-1HR2
MPC962309D-1 PLL Based Clock Driver, 962309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AC, SOIC-16 Integrated Device Technology Inc ICS9112AM-17 vs MPC962309D-1
ICS9112AM-17LFT PLL Based Clock Driver, 9112 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, MS-012, GREEN, SOIC-16 Integrated Device Technology Inc ICS9112AM-17 vs ICS9112AM-17LFT
Part Number Description Manufacturer Compare
PI49FCT20807H Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation ICS9112AM-17 vs PI49FCT20807H
PI6C3Q991-2JX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, MS-016A/AE, LCC-32 Pericom Semiconductor Corporation ICS9112AM-17 vs PI6C3Q991-2JX
2308B-1DCG8 SOIC-16, Reel Integrated Device Technology Inc ICS9112AM-17 vs 2308B-1DCG8
8705BY PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc ICS9112AM-17 vs 8705BY
ICS853111AYLF Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS9112AM-17 vs ICS853111AYLF
PI6C2308-2WX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 Pericom Semiconductor Corporation ICS9112AM-17 vs PI6C2308-2WX
SNCDC351DB ABT SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 Texas Instruments ICS9112AM-17 vs SNCDC351DB
IDT23S05-1DCG PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Integrated Device Technology Inc ICS9112AM-17 vs IDT23S05-1DCG
PI6C39912-2JX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation ICS9112AM-17 vs PI6C39912-2JX
CY7B9930V-2AXC PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-44 Cypress Semiconductor ICS9112AM-17 vs CY7B9930V-2AXC

Related Parts for ICS9112AM-17

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS9112AM-17 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS9112AM-17 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS9112AM-17 would you like to use for your alert(s)?
  • Please alert me when ICS9112AM-17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS9112AM-17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS9112AM-17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS9112AM-17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS9112AM-17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS9112AM-17 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: