Part Details for ICS9250BF-16T by Integrated Circuit Systems Inc
Overview of ICS9250BF-16T by Integrated Circuit Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS9250BF-16T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 686 |
|
RFQ | ||
|
Quest Components | 150 MHz, PROC SPECIFIC CLOCK GENERATOR, 56 Pin Plastic SMT | 315 |
|
$1.1250 / $2.2500 | Buy Now |