Part Details for ICS950218AFLF by Integrated Device Technology Inc
Overview of ICS950218AFLF by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS950218AFLF
ICS950218AFLF CAD Models
ICS950218AFLF Part Data Attributes
|
ICS950218AFLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS950218AFLF
Integrated Device Technology Inc
Processor Specific Clock Generator, 200.4MHz, PDSO48, 0.300 INCH, GREEN, MO-118, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, MO-118, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200.4 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS950218AFLF
This table gives cross-reference parts and alternative options found for ICS950218AFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS950218AFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS950218AFLFT | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | ICS950218AFLF vs ICS950218AFLFT |
950218AFLFT | SSOP-48, Reel | Integrated Device Technology Inc | ICS950218AFLF vs 950218AFLFT |
ICS950218AFT | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | ICS950218AFLF vs ICS950218AFT |
950218AFT | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | ICS950218AFLF vs 950218AFT |
ICS950218AF | Processor Specific Clock Generator, 200.4MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | ICS950218AFLF vs ICS950218AF |
950218AF | Processor Specific Clock Generator, 200.4MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | ICS950218AFLF vs 950218AF |
950218AFLF | SSOP-48, Tube | Integrated Device Technology Inc | ICS950218AFLF vs 950218AFLF |
ICS950218AFLF-T | 200.4MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO48, 0.300 INCH, GREEN, MO-118, SSOP-48 | Integrated Device Technology Inc | ICS950218AFLF vs ICS950218AFLF-T |