Part Details for ICS952906AFLFT by Integrated Device Technology Inc
Overview of ICS952906AFLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS952906AFLFT
ICS952906AFLFT CAD Models
ICS952906AFLFT Part Data Attributes:
|
ICS952906AFLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS952906AFLFT
Integrated Device Technology Inc
Processor Specific Clock Generator, 400MHz, PDSO48, ROHS COMPLIANT, MO-118, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-118, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS952906AFLFT
This table gives cross-reference parts and alternative options found for ICS952906AFLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS952906AFLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS952906AFT | Processor Specific Clock Generator, 400MHz, PDSO48, MO-118, SSOP-48 | Integrated Device Technology Inc | ICS952906AFLFT vs ICS952906AFT |
CY28405OC-3 | Processor Specific Clock Generator, 400MHz, CMOS, PDSO48, SSOP-48 | Silicon Laboratories Inc | ICS952906AFLFT vs CY28405OC-3 |
952906AFLF | SSOP-48, Tube | Integrated Device Technology Inc | ICS952906AFLFT vs 952906AFLF |
952906AFLFT | SSOP-48, Reel | Integrated Device Technology Inc | ICS952906AFLFT vs 952906AFLFT |
952906BGLF | TSSOP-48, Tube | Integrated Device Technology Inc | ICS952906AFLFT vs 952906BGLF |
CY28405OC-3T | Processor Specific Clock Generator, 400MHz, CMOS, PDSO48, SSOP-48 | Silicon Laboratories Inc | ICS952906AFLFT vs CY28405OC-3T |