Part Details for ICS97U877AHLF by Integrated Device Technology Inc
Overview of ICS97U877AHLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS97U877AHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 97U SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52 | 20 |
|
$2.7000 / $5.4000 | Buy Now |
Part Details for ICS97U877AHLF
ICS97U877AHLF CAD Models
ICS97U877AHLF Part Data Attributes
|
ICS97U877AHLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS97U877AHLF
Integrated Device Technology Inc
PLL Based Clock Driver, 97U Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, PLASTIC, VFBGA-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA52,6X10,25 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 97U | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B52 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA52,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
fmax-Min | 350 MHz |
Alternate Parts for ICS97U877AHLF
This table gives cross-reference parts and alternative options found for ICS97U877AHLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS97U877AHLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97U877AHLF | CABGA-52, Tray | Integrated Device Technology Inc | ICS97U877AHLF vs 97U877AHLF |
ICS97U877AHLFT | PLL Based Clock Driver, 97U Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, LEAD FREE, BGA-52 | Integrated Device Technology Inc | ICS97U877AHLF vs ICS97U877AHLFT |
ICS97U877AHT | PLL Based Clock Driver, 97U Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, BGA-52 | Integrated Device Technology Inc | ICS97U877AHLF vs ICS97U877AHT |
ICS97U877AH-T | 97U SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, PLASTIC, VFBGA-52 | Integrated Device Technology Inc | ICS97U877AHLF vs ICS97U877AH-T |
ICS97U877AH | PLL Based Clock Driver, 97U Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, PLASTIC, VFBGA-52 | Integrated Device Technology Inc | ICS97U877AHLF vs ICS97U877AH |
97U877AHLF-T | PLL Based Clock Driver, 97U Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, PLASTIC, MO-205, MO-225, VFBGA-52 | Integrated Device Technology Inc | ICS97U877AHLF vs 97U877AHLF-T |