Part Details for ICW1214C28M5GQ1 by ICW Ltd
Overview of ICW1214C28M5GQ1 by ICW Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICW1214C28M5GQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400mA Fixed 2.8V Positive electrode 18V SOT-23-5L Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 100 |
|
$0.2203 / $0.2329 | Buy Now |