Part Details for ICW7805T1G by ICW Ltd
Overview of ICW7805T1G by ICW Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICW7805T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2A 5V 40V TO-220 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 85 |
|
$0.1789 / $0.3300 | Buy Now |