Part Details for ICX084AL by Sony Semiconductor
Overview of ICX084AL by Sony Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICX084AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDIP16 | 49 |
|
$9.7500 / $15.0000 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDIP16 (Also Known As: ICX084AL-6) | 49 |
|
$9.7500 / $15.0000 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDIP16 (Also Known As: ICX084AL-6) | 41 |
|
$41.8047 / $49.1820 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDIP16 | 41 |
|
$41.8047 / $49.1820 | Buy Now |
Part Details for ICX084AL
ICX084AL CAD Models
ICX084AL Part Data Attributes:
|
ICX084AL
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX084AL
Sony Semiconductor
Analog Circuit, 1 Func, PDIP16, 0.450 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 12.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.77 mm | |
Supply Voltage-Max (Vsup) | 15.45 V | |
Supply Voltage-Min (Vsup) | 14.55 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm |