Part Details for ICZ0948S15 by XP Power
Overview of ICZ0948S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICZ0948S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5129
|
Newark | Dc-Dc Converter, 15V, 0.6A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:9W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:9.6Mm Rohs Compliant: Yes |Xp Power ICZ0948S15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1800 / $24.8200 | Buy Now |
DISTI #
1470-4209-ND
|
DigiKey | DC DC CONVERTER 15V 9W Min Qty: 1 Lead time: 40 Weeks Container: Tube |
1 In Stock |
|
$22.1801 / $26.4000 | Buy Now |
DISTI #
209-ICZ0948S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, SIP, 1 O/P, 9W, 2:1 INPUT RoHS: Compliant | 0 |
|
$23.7600 / $26.4000 | Order Now |
DISTI #
71928468
|
RS | DC-DC Converter, Through Hole, SIP,9W,15V@600mA,36-75V In, ICZ Series | XP Power ICZ0948S15 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1800 / $24.8200 | RFQ |
DISTI #
ICZ0948S15
|
TME | Converter: DC/DC, 9W, Uin: 36÷75V, Uout: 15VDC, Iout: 600mA, SIP8 Min Qty: 1 | 0 |
|
$24.2200 / $32.8700 | RFQ |
Part Details for ICZ0948S15
ICZ0948S15 CAD Models
ICZ0948S15 Part Data Attributes
|
ICZ0948S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICZ0948S15
XP Power
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |