Diodes
IDB09E60ATMA1
Infineon Technologies AG
Description: Rectifier Diode, 1 Phase, 1 Element, 19.3A, 600V V(RRM), Silicon, GREEN, PLASTIC, TO-220SMD, 3 PIN

Overview of IDB09E60ATMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for IDB09E60ATMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # IDB09E60ATMA1
Avnet Americas Diode Switching 600V 19.3A 3-Pin TO-263 T/R - Tape and Reel (Alt: IDB09E60ATMA1) RoHS: Compliant Min Qty: 167 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3933 Partner Stock
  • 1 $2.1900
  • 25 $2.0400
  • 25 $2.1400
  • 100 $1.9600
  • 1,000 $1.7700
$1.7700 / $2.1900 Buy Now
Rochester Electronics IDB09E60 - Silicon Power Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 3933
  • 1 $2.1900
  • 25 $2.1400
  • 100 $2.0600
  • 500 $1.9700
  • 1,000 $1.8600
$1.8600 / $2.1900 Buy Now

CAD Models for IDB09E60ATMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDB09E60ATMA1 by Infineon Technologies AG

IDB09E60ATMA1
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220
Package Description
GREEN, PLASTIC, TO-220SMD, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Application
FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
19.3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
57.7 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. IDB09E60ATMA1
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 19.3A, 600V V(RRM), Silicon, GREEN, PLASTIC, TO-220SMD, 3 PIN
    VS

Related Parts for IDB09E60ATMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDB09E60ATMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDB09E60ATMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IDB09E60ATMA1 would you like to use for your alert(s)?
  • Please alert me when IDB09E60ATMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDB09E60ATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDB09E60ATMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDB09E60ATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDB09E60ATMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDB09E60ATMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: