Part Details for IDC-25MB by Pan Pacific
Overview of IDC-25MB by Pan Pacific
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS125MB203SQ/NOPB | Texas Instruments | 12.5Gbps Dual Port MUX and Fanout Buffer 54-WQFN -40 to 85 | |
DS125MB203SQE/NOPB | Texas Instruments | 12.5Gbps Dual Port MUX and Fanout Buffer 54-WQFN -40 to 85 | |
DS25MB200TSQ/NOPB | Texas Instruments | Dual 2.5 Gbps 2:1/1:2 CML Mux/Buffer with Transmit Pre-Emphasis and Receive Equalization 48-WQFN -40 to 85 |
Price & Stock for IDC-25MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
300 In Stock |
|
$2.3300 / $3.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
300 In Stock |
|
$2.3300 / $3.5000 | Buy Now |