Part Details for IDC-5020-47UH-20% by Vishay Intertechnologies
Overview of IDC-5020-47UH-20% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 0708, | |
XFL3010-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1212, | |
XFL3012-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1212, |
Price & Stock for IDC-5020-47UH-20%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 44 |
|
$0.7560 / $1.2600 | Buy Now |