Part Details for IDC15 by Sensata Technologies
Overview of IDC15 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3060IDC-1.5#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3048IDC-15#TRPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3060IDC-15#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for IDC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-0IDC15
|
Mouser Electronics | I/O Modules 24 VDC .6" I/O Module RoHS: Compliant | 5 |
|
$45.6800 / $61.6900 | Buy Now |