Part Details for IDC15D120T8MX1SA1 by Infineon Technologies AG
Overview of IDC15D120T8MX1SA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDC15D120T8MX1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDC15D120T8MX1SA1
|
Avnet Americas | Diode Standard Recovery Rectifier 25A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IDC15D120T8MX1SA1) RoHS: Compliant Min Qty: 17010 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17010 Package Multiple: 1 | 0 |
|
$1.3700 | Buy Now |
DISTI #
SP001597834
|
EBV Elektronik | Diode Standard Recovery Rectifier 25A DIE Wafer (Alt: SP001597834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IDC15D120T8MX1SA1
IDC15D120T8MX1SA1 CAD Models
IDC15D120T8MX1SA1 Part Data Attributes
|
IDC15D120T8MX1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDC15D120T8MX1SA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY MEDIUM POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.05 V | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 5.2 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDC15D120T8MX1SA1
This table gives cross-reference parts and alternative options found for IDC15D120T8MX1SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC15D120T8MX1SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIDC23D120E6X1SA1 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, 3.50 X 6.50 MM, DIE-1 | Infineon Technologies AG | IDC15D120T8MX1SA1 vs SIDC23D120E6X1SA1 |
SIDC23D120E6 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, 3.50 X 6.50 MM, DIE-1 | Infineon Technologies AG | IDC15D120T8MX1SA1 vs SIDC23D120E6 |