Part Details for IDC2512ER151M by Vishay Intertechnologies
Overview of IDC2512ER151M by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IDC2512ER151M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDC2512ER151M
|
Avnet Americas | IDC-2512 150 20% ER E4 - Tape and Reel (Alt: IDC2512ER151M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4750 / $0.5358 | Buy Now |
DISTI #
70-IDC2512ER151M
|
Mouser Electronics | Power Inductors - SMD 150uh 20% RoHS: Compliant | 0 |
|
$0.5080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | 0 |
|
$0.4750 | Buy Now |
DISTI #
IDC2512ER151M
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 20%, 250 mA, Unshielded, 270 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: IDC2512ER151M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IDC2512ER151M
IDC2512ER151M CAD Models
IDC2512ER151M Part Data Attributes
|
IDC2512ER151M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDC2512ER151M
Vishay Intertechnologies
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDC2512ER151M
This table gives cross-reference parts and alternative options found for IDC2512ER151M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC2512ER151M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMXN0705M151CTAS | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | IDC2512ER151M vs LMXN0705M151CTAS |
PD1608MT151 | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | IDC2512ER151M vs PD1608MT151 |
IDC2512ER151M | General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2618, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | IDC2512ER151M vs IDC2512ER151M |
ASPI-0402T-151-M-T | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, CHIP, 0402 | Abracon Corporation | IDC2512ER151M vs ASPI-0402T-151-M-T |
NPI16W151MTRB | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 2618, | NIC Components Corp | IDC2512ER151M vs NPI16W151MTRB |
LP2618MT151 | General Purpose Inductor, | SEI Stackpole Electronics Inc | IDC2512ER151M vs LP2618MT151 |
PM1608-151M-RC | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Bourns Inc | IDC2512ER151M vs PM1608-151M-RC |