There are no models available for this part yet.
Overview of IDC2512ER470M by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for IDC2512ER470M by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52M3452
|
Newark | Inductor, ferrite,47Uh,20+% Tol,20-% Tol,2618-Case |Vishay IDC2512ER470M RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6010 | Buy Now | |
DISTI #
IDC2512ER470M
|
Avnet Americas | IDC-2512 47 20% ER E4 - Tape and Reel (Alt: IDC2512ER470M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4750 / $0.5358 | Buy Now | |
DISTI #
70-IDC2512ER470M
|
Mouser Electronics | Power Inductors - SMD 47uH 20% RoHS: Compliant | 2592 |
|
$0.4820 / $1.0300 | Buy Now | |
Future Electronics | 47 H Unshielded Wirewound Inductor 500 mA 640mOhm Max 2512 (6432 Metric) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4850 | Buy Now | ||
DISTI #
IDC2512ER470M
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 500 mA, Unshielded, 500 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: IDC2512ER470M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
IDC2512ER470M
|
Avnet Asia | IDC-2512 47 20% ER E4 (Alt: IDC2512ER470M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for IDC2512ER470M by Vishay Intertechnologies
Part Data Attributes for IDC2512ER470M by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Case/Size Code
|
2618
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.64 Ω
|
Inductance-Nom (L)
|
47 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.92 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
4.45 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for IDC2512ER470M
This table gives cross-reference parts and alternative options found for IDC2512ER470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC2512ER470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD1608MT470 | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | IDC2512ER470M vs PD1608MT470 |
LP2618MT470 | General Purpose Inductor, | SEI Stackpole Electronics Inc | IDC2512ER470M vs LP2618MT470 |
ASPI-0402T-470M-T | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | IDC2512ER470M vs ASPI-0402T-470M-T |
LMXN0705M470CTAS | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | IDC2512ER470M vs LMXN0705M470CTAS |
74455147 | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Wurth Elektronik | IDC2512ER470M vs 74455147 |
NPI16W470MTRB | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2618, | NIC Components Corp | IDC2512ER470M vs NPI16W470MTRB |
HM71-10470LFTR | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | TT Electronics Resistors | IDC2512ER470M vs HM71-10470LFTR |
Related Parts for IDC2512ER470M
-
DO1608C-473MLCFixed Inductors
-
CM105X7R102K50ATFixed Capacitors
-
RC0603FR-0747R5LFixed Resistors
-
744227Data Line Filters
-
969973-3Headers and Edge Type Connectors
-
VS-30BQ060-M3/9ATRectifier Diodes
-
SIA456DJ-T1-GE3Power Field-Effect Transistors
-
MXSMLJ20AE3Transient Suppressors
-
LT1121IST-5Linear Regulator ICs