Part Details for IDC2512ER471M by Vishay Dale
Overview of IDC2512ER471M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC2512ER471M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDC2512ER471M-ND
|
DigiKey | FIXED IND 470UH 150MA 5.06OHM SM Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5373 | Buy Now |
DISTI #
71516552
|
RS | Inductor, IDC-2512 470 20% ER E4 | Vishay Dale IDC2512ER471M RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5600 | RFQ |
Part Details for IDC2512ER471M
IDC2512ER471M CAD Models
IDC2512ER471M Part Data Attributes
|
IDC2512ER471M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDC2512ER471M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 470 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2618, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 2618 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.06 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDC2512ER471M
This table gives cross-reference parts and alternative options found for IDC2512ER471M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC2512ER471M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM71-10471LFTR | General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | TT Electronics Resistors | IDC2512ER471M vs HM71-10471LFTR |
LMXN0705M471CTAS | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | IDC2512ER471M vs LMXN0705M471CTAS |
NPI16W471MTRB | General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 2618, | NIC Components Corp | IDC2512ER471M vs NPI16W471MTRB |
PM1608-471M-RC | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Bourns Inc | IDC2512ER471M vs PM1608-471M-RC |
SDR6603-471M | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Bourns Inc | IDC2512ER471M vs SDR6603-471M |
PD1608MT471 | General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | IDC2512ER471M vs PD1608MT471 |