Part Details for IDC2512ER680M by Vishay Intertechnologies
Overview of IDC2512ER680M by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IDC2512ER680M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDC2512ER680M
|
Avnet Americas | IDC-2512 68 20% ER E4 - Tape and Reel (Alt: IDC2512ER680M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4750 / $0.5358 | Buy Now |
DISTI #
70-IDC2512ER680M
|
Mouser Electronics | Power Inductors - SMD 68uH 20% RoHS: Compliant | 0 |
|
$0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | 0 |
|
$0.4750 | Buy Now |
DISTI #
IDC2512ER680M
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 400 mA, Unshielded, 400 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: IDC2512ER680M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IDC2512ER680M
IDC2512ER680M CAD Models
IDC2512ER680M Part Data Attributes
|
IDC2512ER680M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDC2512ER680M
Vishay Intertechnologies
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.86 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDC2512ER680M
This table gives cross-reference parts and alternative options found for IDC2512ER680M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC2512ER680M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD1608MT680 | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | IDC2512ER680M vs PD1608MT680 |
BPSL00070429680M00 | General Purpose Inductor, | Chilisin Electronics Corp | IDC2512ER680M vs BPSL00070429680M00 |
LP2618MT680 | General Purpose Inductor, | SEI Stackpole Electronics Inc | IDC2512ER680M vs LP2618MT680 |
IDC2512ER680M | General Fixed Inductor, 1 ELEMENT, 68 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2618, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | IDC2512ER680M vs IDC2512ER680M |
HM71-10680LFTR | 1 ELEMENT, 68uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | IDC2512ER680M vs HM71-10680LFTR |
HM71-10680LFTR | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | TT Electronics Resistors | IDC2512ER680M vs HM71-10680LFTR |
LMXN0705M680CTAS | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | IDC2512ER680M vs LMXN0705M680CTAS |
SDR6603-680M | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Bourns Inc | IDC2512ER680M vs SDR6603-680M |
PD1608MT680 | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 2618, | Viking Tech Corp | IDC2512ER680M vs PD1608MT680 |
NPI16W680MTRF | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | NIC Components Corp | IDC2512ER680M vs NPI16W680MTRF |