Part Details for IDC5020ER100M by Vishay Dale
Overview of IDC5020ER100M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC5020ER100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-IDC5020ER100MCT-ND
|
DigiKey | FIXED IND 10UH 3.9A 38 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.4975 / $1.1500 | Buy Now |
DISTI #
71516564
|
RS | Inductor, IDC-5020 10 20% ER E3 | Vishay Dale IDC5020ER100M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
Part Details for IDC5020ER100M
IDC5020ER100M CAD Models
IDC5020ER100M Part Data Attributes:
|
IDC5020ER100M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDC5020ER100M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5137, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 5138 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDC5020ER100M
This table gives cross-reference parts and alternative options found for IDC5020ER100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC5020ER100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL0804T-100M-N | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 5137, CHIP, 5137, ROHS COMPLIANT | Chilisin Electronics Corp | IDC5020ER100M vs SSL0804T-100M-N |