Part Details for IDC5020ER150M by Vishay Intertechnologies
Overview of IDC5020ER150M by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Medical Imaging
Communication and Networking
Price & Stock for IDC5020ER150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3461
|
Newark | Inductor, ferrite,15Uh,20+% Tol,20-% Tol,5137-Case |Vishay IDC5020ER150M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4830 / $0.5460 | Buy Now |
DISTI #
IDC5020ER150M
|
Avnet Americas | IDC-5020 15 20% ER E3 - Tape and Reel (Alt: IDC5020ER150M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4313 / $0.4864 | Buy Now |
DISTI #
70-IDC5020ER150M
|
Mouser Electronics | Power Inductors - SMD 15uH 20% RoHS: Compliant | 0 |
|
$0.5300 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.4320 | Buy Now |
|
Quest Components | 800 |
|
$0.6912 / $1.7280 | Buy Now | |
DISTI #
IDC5020ER150M
|
Avnet Abacus | (Alt: IDC5020ER150M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IDC5020ER150M
IDC5020ER150M CAD Models
IDC5020ER150M Part Data Attributes
|
IDC5020ER150M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDC5020ER150M
Vishay Intertechnologies
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.046 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDC5020ER150M
This table gives cross-reference parts and alternative options found for IDC5020ER150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC5020ER150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSL00130952150M00 | General Purpose Inductor, | Chilisin Electronics Corp | IDC5020ER150M vs BPSL00130952150M00 |
LP5137MT150 | General Purpose Inductor, | SEI Stackpole Electronics Inc | IDC5020ER150M vs LP5137MT150 |