-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDC5020ER220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.7 A, Unshielded, 2.6 A, 12.95mm x 9.4mm x 5.21mm - Tape and Reel (Alt: IDC5020ER220M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4657 / $0.5917 | Buy Now |
DISTI #
70-IDC5020ER220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% RoHS: Compliant | 457 |
|
$0.4100 / $0.9500 | Buy Now |
|
Future Electronics | AUDIO MAGNETIC IND 4-7V SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4450 / $0.4850 | Buy Now |
|
Future Electronics | AUDIO MAGNETIC IND 4-7V SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4450 / $0.4850 | Buy Now |
DISTI #
IDC5020ER220M
|
TTI | Power Inductors - SMD 22uH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.4310 / $0.5460 | Buy Now |
DISTI #
IDC5020ER220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.7 A, Unshielded, 2.6 A, 12.95mm x 9.4mm x 5.21mm - Tape and Reel (Alt: IDC5020ER220M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4657 / $0.5917 | Buy Now |
DISTI #
IDC5020ER220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.7 A, Unshielded, 2.6 A, 12.95mm x 9.4mm x 5.21mm - Tape and Reel (Alt: IDC5020ER220M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4657 / $0.5917 | Buy Now |
DISTI #
IDC5020ER220M
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 2.7 A, Unshielded, 2.6 A, 12.95mm x 9.4mm x 5.21mm - Tape and Reel (Alt: IDC5020ER220M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
IDC5020ER220M
|
Avnet Asia | Power Inductor (SMD), 22 uH, ± 20%, 2.7 A, Unshielded, 2.6 A, 12.95mm x 9.4mm x 5.21mm (Alt: IDC5020ER220M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3750 / $0.4225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDC5020ER220M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDC5020ER220M
Vishay Intertechnologies
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |