There are no models available for this part yet.
Overview of IDC5F by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDC5F by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P6370
|
Newark | Input Module, 0.068A, 4-32Vdc, Current Rating:68Ma, Product Range:- Rohs Compliant: Yes |Sensata/crydom IDC5F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$80.7600 / $90.2000 | Buy Now | |
DISTI #
2266-IDC5F-ND
|
DigiKey | DC INPUT MODULE 4-32V Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$69.5900 / $87.9700 | Buy Now | |
DISTI #
CC2353-ND
|
DigiKey | DC INPUT MODULE 4-32V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5301 / $55.0000 | Buy Now | |
DISTI #
70131345
|
RS | MODULE, 0.6 I/O MODULE,4-32 VDC | Sensata - Crydom IDC5F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 |
|
$55.0000 | Buy Now | |
DISTI #
CRYIDC5F
|
Heilind Electronics | 0.6 INPUT MODULE, PCB MOUNT | Americas - 0 in Stock |
|
$45.6923 / $54.8308 | Buy Now | |
Onlinecomponents.com | Digital I/O Module - - Input Voltage 4-32 VDC - Max Input Current 68mA - Nominal Logic Supply Voltage 5 VDC - 0.6" Housing - Mounting PCB RoHS: Compliant |
14 Partner Stock |
|
$45.5700 / $61.9500 | Buy Now | ||
DISTI #
000000000005422431
|
Sager | I/O Modules 0.6 I/O Module Min Qty: 25 | 0 |
|
$44.5900 / $47.1400 | Buy Now | |
DISTI #
C1S156600056373
|
Chip1Stop | I/O Module Relays Input Module 34mA 4000VAC Thru-Hole/Plug-In RoHS: Compliant | 14 |
|
$77.2000 / $98.9000 | Buy Now | |
Master Electronics | Digital I/O Module - - Input Voltage 4-32 VDC - Max Input Current 68mA - Nominal Logic Supply Voltage 5 VDC - 0.6" Housing - Mounting PCB RoHS: Compliant |
14 Partner Stock |
|
$45.5700 / $61.9500 | Buy Now |
CAD Models for IDC5F by Crydom Inc
Part Data Attributes for IDC5F by Crydom Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
Module-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
1998-07-08
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
32 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
R-XDMA-P5
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Related Parts for IDC5F
-
ICH5024WS15Power Supply Modules
-
ADUM1201BRZOther Analog ICs
-
FDP053N08B-F102Power Field-Effect Transistors
-
IDH10S120AKSA1Rectifier Diodes
-
ICT-8Transient Suppressors
-
ADM3074EARZLine Driver or Receivers
-
HZM5.6NB2TL-EZener Diodes
-
733-112Terminals and Terminal Blocks
-
MSS1278T-823MLBFixed Inductors