Part Details for IDC5G by Opto 22
Overview of IDC5G by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6467
|
Newark | I/O Module, Current Rating:6Ma, Product Range:-, No. Of Analog Inputs:1, No. Of Digital Outputs:1, No. Of Outputs:1, Signal Input Type:35 To 60Vdc Rohs Compliant: Yes |Opto 22 IDC5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4200 / $32.3800 | Buy Now |
DISTI #
94-IDC5G
|
Mouser Electronics | I/O Modules G1 DC or AC Digital Input, 35-60 VDC/VAC, 5 VDC Logic RoHS: Compliant | 0 |
|
$27.4800 / $31.1400 | Order Now |
DISTI #
70133648
|
RS | STANDARD (G1) I/O MODULES AND MOUNTING RACKS NIFNA | Opto 22 IDC5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2000 / $37.7200 | RFQ |
|
Future Electronics | STANDARD (G1) I/O MODULES AND MOUNTING RACKS NIFNA RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$28.1200 / $29.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3000 / $31.9000 | Buy Now |
Part Details for IDC5G
IDC5G CAD Models
IDC5G Part Data Attributes
|
IDC5G
Opto 22
Buy Now
|
Compare Parts:
IDC5G
Opto 22
|
Samacsys Manufacturer | Opto 22 |