Part Details for IDC5N by Crydom Inc
Overview of IDC5N by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6371
|
Newark | I/O Modules I/O Module 0.6In |Sensata/crydom IDC5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7600 / $90.2000 | Buy Now |
DISTI #
70955603
|
RS | 0.6" Input Module, PCB Mount | Sensata - Crydom IDC5N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3800 | RFQ |
DISTI #
CRYIDC5N
|
Heilind Electronics | 0.6 INPUT MODULE, PCB MOUNT I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Digital I/O Module - - Input Voltage 10-48 VDC/AC - Max Input Current 34mA - Nominal Logic Supply Voltage 5 VDC - 0.6" Housing - Mounting PCB RoHS: Compliant |
33 In Stock |
|
$44.6800 / $60.7400 | Buy Now |
DISTI #
000000000005422432
|
Sager | I/O Modules I/O MODULE 0.6in Min Qty: 25 | 0 |
|
$44.5900 / $47.1400 | Buy Now |
|
Master Electronics | Digital I/O Module - - Input Voltage 10-48 VDC/AC - Max Input Current 34mA - Nominal Logic Supply Voltage 5 VDC - 0.6" Housing - Mounting PCB RoHS: Compliant |
33 In Stock |
|
$44.6800 / $60.7400 | Buy Now |
Part Details for IDC5N
IDC5N CAD Models
IDC5N Part Data Attributes
|
IDC5N
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
IDC5N
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1998-07-08 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 48 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-XDMA-P5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |