Part Details for IDCP1813ER150M by Vishay Intertechnologies
Overview of IDCP1813ER150M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IDCP1813ER150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCP1813ER150M
|
Avnet Americas | Ind High Current Wirewound 15uH 20% 2.52MHz Ferrite 920mA T/R - Tape and Reel (Alt: IDCP1813ER150M) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2295 / $0.2915 | Buy Now |
DISTI #
70-IDCP1813ER150M
|
Mouser Electronics | Power Inductors - SMD 15uH 20% RoHS: Compliant | 0 |
|
$0.2510 / $0.2570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.2270 | Buy Now |
Part Details for IDCP1813ER150M
IDCP1813ER150M CAD Models
IDCP1813ER150M Part Data Attributes:
|
IDCP1813ER150M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDCP1813ER150M
Vishay Intertechnologies
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 1816 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.235 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.92 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for IDCP1813ER150M
This table gives cross-reference parts and alternative options found for IDCP1813ER150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP1813ER150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSD00050432150M00 | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | Chilisin Electronics Corp | IDCP1813ER150M vs BPSD00050432150M00 |
MSCD-43-150M | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP, 1816, LEAD FREE | MagLayers Scientific-Technics Co Ltd | IDCP1813ER150M vs MSCD-43-150M |
APSD00050432150M00 | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | Pulse Electronics Corporation | IDCP1813ER150M vs APSD00050432150M00 |