Part Details for IDCP3020ER270M by Vishay Intertechnologies
Overview of IDCP3020ER270M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDCP3020ER270M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCP3020ER270M
|
Avnet Americas | IDCP-3020 27 20% ER E1 - Tape and Reel (Alt: IDCP3020ER270M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2835 / $0.3602 | Buy Now |
DISTI #
70-IDCP3020ER270M
|
Mouser Electronics | Power Inductors - SMD 27uh 20% RoHS: Compliant | 0 |
|
$0.3070 / $0.3180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.2630 | Buy Now |
Part Details for IDCP3020ER270M
IDCP3020ER270M CAD Models
IDCP3020ER270M Part Data Attributes
|
IDCP3020ER270M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDCP3020ER270M
Vishay Intertechnologies
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for IDCP3020ER270M
This table gives cross-reference parts and alternative options found for IDCP3020ER270M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP3020ER270M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSD00080750270M00 | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Chilisin Electronics Corp | IDCP3020ER270M vs BPSD00080750270M00 |
HM79-40270LFTR13 | 1 ELEMENT, 27uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | IDCP3020ER270M vs HM79-40270LFTR13 |
LPC3128MT270-HP | General Purpose Inductor, | SEI Stackpole Electronics Inc | IDCP3020ER270M vs LPC3128MT270-HP |
NPI75C270MTRF | General Purpose Inductor, 27uH, 20%, 1 Element, SMD, 3128, CHIP, ROHS COMPLIANT | NIC Components Corp | IDCP3020ER270M vs NPI75C270MTRF |
PCD0705MT270 | General Purpose Inductor, | Viking Tech Corp | IDCP3020ER270M vs PCD0705MT270 |
APSD00080750270M00 | General Purpose Inductor, | Chilisin Electronics Corp | IDCP3020ER270M vs APSD00080750270M00 |
APSD00080750270M00 | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | IDCP3020ER270M vs APSD00080750270M00 |