Part Details for IDCP3020ER390M by Vishay Intertechnologies
Overview of IDCP3020ER390M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDCP3020ER390M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCP3020ER390M
|
Avnet Americas | IDCP-3020 39 20% ER E1 - Tape and Reel (Alt: IDCP3020ER390M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2835 / $0.3602 | Buy Now |
DISTI #
70-IDCP3020ER390M
|
Mouser Electronics | Power Inductors - SMD 39uh 20% RoHS: Compliant | 0 |
|
$0.3020 / $0.3280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.2630 | Buy Now |
Part Details for IDCP3020ER390M
IDCP3020ER390M CAD Models
IDCP3020ER390M Part Data Attributes
|
IDCP3020ER390M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDCP3020ER390M
Vishay Intertechnologies
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for IDCP3020ER390M
This table gives cross-reference parts and alternative options found for IDCP3020ER390M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP3020ER390M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPI75C390MTRF | General Purpose Inductor, 39uH, 20%, 1 Element, SMD, 3128, CHIP, ROHS COMPLIANT | NIC Components Corp | IDCP3020ER390M vs NPI75C390MTRF |