Part Details for IDCP3020ER470M by Vishay Dale
Overview of IDCP3020ER470M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDCP3020ER470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCP3020ER470M-ND
|
DigiKey | FIXED IND 47UH 1.1A 180 MOHM SMD Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3181 | Buy Now |
DISTI #
71516906
|
RS | Inductor, IDCP-3020 47 20% ER E1 | Vishay Dale IDCP3020ER470M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3030 / $0.3570 | RFQ |
Part Details for IDCP3020ER470M
IDCP3020ER470M CAD Models
IDCP3020ER470M Part Data Attributes
|
IDCP3020ER470M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDCP3020ER470M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3128, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 3128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for IDCP3020ER470M
This table gives cross-reference parts and alternative options found for IDCP3020ER470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP3020ER470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-0705-470-M-T | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, CHIP, 0705 | Abracon Corporation | IDCP3020ER470M vs ASPI-0705-470-M-T |
BPSD00080750470M00 | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Chilisin Electronics Corp | IDCP3020ER470M vs BPSD00080750470M00 |
IDCP3020ER470M | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Vishay Intertechnologies | IDCP3020ER470M vs IDCP3020ER470M |