There are no models available for this part yet.
Overview of IDCP3020ER471M by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDCP3020ER471M by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDCP3020ER471M-ND
|
DigiKey | FIXED IND 470UH 340MA 1.96OHM SM Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3181 | Buy Now | |
DISTI #
71516910
|
RS | Inductor, IDCP-3020 470 20% ER E1 | Vishay Dale IDCP3020ER471M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3030 / $0.3570 | RFQ |
CAD Models for IDCP3020ER471M by Vishay Dale
Part Data Attributes for IDCP3020ER471M by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
3128
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3128
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
1.96 Ω
|
Inductance-Nom (L)
|
470 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5 mm
|
Package Length
|
7.8 mm
|
Package Style
|
SMT
|
Package Width
|
7 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.34 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|
Alternate Parts for IDCP3020ER471M
This table gives cross-reference parts and alternative options found for IDCP3020ER471M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP3020ER471M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC3128MT471-HP | General Purpose Inductor, | SEI Stackpole Electronics Inc | IDCP3020ER471M vs LPC3128MT471-HP |
HM79-40471LFTR13 | 1 ELEMENT, 470uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | IDCP3020ER471M vs HM79-40471LFTR13 |
BPSD00080750471M00 | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Chilisin Electronics Corp | IDCP3020ER471M vs BPSD00080750471M00 |
APSD00080750471M00 | General Purpose Inductor, | Chilisin Electronics Corp | IDCP3020ER471M vs APSD00080750471M00 |
PCD0705MT471 | General Purpose Inductor, | Viking Tech Corp | IDCP3020ER471M vs PCD0705MT471 |
APSD00080750471M00 | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | IDCP3020ER471M vs APSD00080750471M00 |