There are no models available for this part yet.
Overview of IDCP3020ER560M by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDCP3020ER560M by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDCP3020ER560M-ND
|
DigiKey | FIXED IND 56UH 940MA 240MOHM SMD Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3181 | Buy Now | |
DISTI #
71516914
|
RS | Inductor, IDCP-3020 56 20% ER E1 | Vishay Dale IDCP3020ER560M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3030 / $0.3570 | RFQ |
CAD Models for IDCP3020ER560M by Vishay Dale
Part Data Attributes for IDCP3020ER560M by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
3128
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3128
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.24 Ω
|
Inductance-Nom (L)
|
56 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5 mm
|
Package Length
|
7.8 mm
|
Package Style
|
SMT
|
Package Width
|
7 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.94 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
20%
|
Alternate Parts for IDCP3020ER560M
This table gives cross-reference parts and alternative options found for IDCP3020ER560M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP3020ER560M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSD00080750560M00 | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Chilisin Electronics Corp | IDCP3020ER560M vs BPSD00080750560M00 |
ASPI-0705-560-M-T | General Purpose Inductor, 56uH, 20%, 1 Element, SMD, CHIP, 0705 | Abracon Corporation | IDCP3020ER560M vs ASPI-0705-560-M-T |
PCD0705MT560 | General Purpose Inductor, | Viking Tech Corp | IDCP3020ER560M vs PCD0705MT560 |
APSD00080750560M00 | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | IDCP3020ER560M vs APSD00080750560M00 |
HM79-40560LFTR13 | General Purpose Inductor, 56uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3128, ROHS COMPLIANT | TT Electronics Resistors | IDCP3020ER560M vs HM79-40560LFTR13 |
IDCP3020ER560M | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Vishay Intertechnologies | IDCP3020ER560M vs IDCP3020ER560M |
HM79-40560LFTR13 | 1 ELEMENT, 56uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | IDCP3020ER560M vs HM79-40560LFTR13 |
APSD00080750560M00 | General Purpose Inductor, | Chilisin Electronics Corp | IDCP3020ER560M vs APSD00080750560M00 |
ASPI-0705-560-M | General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 3128, CHIP, 0705 | Abracon Corporation | IDCP3020ER560M vs ASPI-0705-560-M |