Part Details for IDCP3114ER220M by Vishay Dale
Overview of IDCP3114ER220M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDCP3114ER220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCP3114ER220M-ND
|
DigiKey | FIXED IND 22UH 1.07A 130MOHM SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3717 | Buy Now |
DISTI #
71516938
|
RS | Inductor, IDCP-3114 22 20% ER E1 | Vishay Dale IDCP3114ER220M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3910 / $0.4600 | RFQ |
Part Details for IDCP3114ER220M
IDCP3114ER220M CAD Models
IDCP3114ER220M Part Data Attributes
|
IDCP3114ER220M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDCP3114ER220M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3128, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 3128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.07 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for IDCP3114ER220M
This table gives cross-reference parts and alternative options found for IDCP3114ER220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP3114ER220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPI73C220MTRF | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3128, CHIP, ROHS COMPLIANT | NIC Components Corp | IDCP3114ER220M vs NPI73C220MTRF |
IDCP3114ER220M | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Vishay Intertechnologies | IDCP3114ER220M vs IDCP3114ER220M |
HM79-30220LFTR13 | 1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | IDCP3114ER220M vs HM79-30220LFTR13 |
LPC3128MT220 | General Purpose Inductor, | SEI Stackpole Electronics Inc | IDCP3114ER220M vs LPC3128MT220 |
APSD00080735220M00 | General Purpose Inductor, | Chilisin Electronics Corp | IDCP3114ER220M vs APSD00080735220M00 |
PCD0703MT220 | General Purpose Inductor, 22uH, 20%, Ferrite-Core, | Viking Tech Corp | IDCP3114ER220M vs PCD0703MT220 |