IDCP3916ER680M
Description: General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3936, CHIP

Overview of IDCP3916ER680M by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for IDCP3916ER680M by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # IDCP3916ER680M
Avnet Americas IDCP-3916 68 20% ER E1 - Tape and Reel (Alt: IDCP3916ER680M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.4631
  • 7,000 $0.4482
  • 12,000 $0.4334
  • 25,000 $0.4185
  • 50,000 $0.4023
  • 250,000 $0.3834
  • 500,000 $0.3645
$0.3645 / $0.4631 Buy Now
DISTI # 70-IDCP3916ER680M
Mouser Electronics Power Inductors - SMD 68uh 20% RoHS: Compliant 0
  • 1,000 $0.3950
  • 5,000 $0.3950
  • 10,000 $0.3880
$0.3880 / $0.3950 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks 0
  • 5,000 $0.3380
$0.3380 Buy Now

CAD Models for IDCP3916ER680M by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDCP3916ER680M by Vishay Intertechnologies

IDCP3916ER680M
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Case/Size Code
3936
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.22 Ω
Inductance-Nom (L)
68 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4 mm
Package Length
10 mm
Package Style
SMT
Package Width
9 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.91 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
2.52 MHz
Tolerance
20%
Want to compare parts?
  1. IDCP3916ER680M
    Vishay Intertechnologies
    General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3936, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDCP3916ER680M by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDCP3916ER680M by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IDCP3916ER680M would you like to use for your alert(s)?
  • Please alert me when IDCP3916ER680M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDCP3916ER680M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDCP3916ER680M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDCP3916ER680M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDCP3916ER680M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDCP3916ER680M by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: