Part Details for IDCS5020ER4R7M by Vishay Intertechnologies
Overview of IDCS5020ER4R7M by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IDCS5020ER4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCS5020ER4R7M
|
Avnet Americas | Ind High Current Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.7A T/R - Tape and Reel (Alt: IDCS5020ER4R7M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8073 / $1.0256 | Buy Now |
DISTI #
70-IDCS5020ER4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% RoHS: Compliant | 500 |
|
$0.7720 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7980 | Buy Now |
DISTI #
IDCS5020ER4R7M
|
Avnet Americas | Ind High Current Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.7A T/R - Tape and Reel (Alt: IDCS5020ER4R7M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8073 / $1.0256 | Buy Now |
Part Details for IDCS5020ER4R7M
IDCS5020ER4R7M CAD Models
IDCS5020ER4R7M Part Data Attributes:
|
IDCS5020ER4R7M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDCS5020ER4R7M
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.08 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDCS5020ER4R7M
This table gives cross-reference parts and alternative options found for IDCS5020ER4R7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCS5020ER4R7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS0804T-4R7M-N | General Purpose Inductor, 4.7uH, 20%, 5137 | Chilisin Electronics Corp | IDCS5020ER4R7M vs SDS0804T-4R7M-N |