Part Details for IDG6-34413-1 by Sensata Circuit Breakers
Overview of IDG6-34413-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8234413YBEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x22Pin,30u\\ Gold,NY4T,Tail=2.5mm,Color-Black,Tray | |
G8234413YB2EU | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR DIP, 2x22Pin, 30u\\ Gold, NY4T, TAIL=2.85mm, TRAY |
Price & Stock for IDG6-34413-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001637463
|
Sager | Circuit Breakers | 0 |
|
Buy Now |