Part Details for IDGNG-1-51-15.0 by Sensata Circuit Breakers
Overview of IDGNG-1-51-15.0 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4151IDGNG4 | Texas Instruments | 150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-MSOP-PowerPAD -40 to 85 | |
THS4031IDGNG4 | Texas Instruments | 100-MHz Low Noise Voltage-Feedback Amplifier 8-MSOP-PowerPAD | |
THS4500IDGNG4 | Texas Instruments | 15V, High-Speed Fully Differential Amplifier with power-down 8-MSOP-PowerPAD -40 to 85 |
Price & Stock for IDGNG-1-51-15.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000002165
|
Sager | Circuit Breakers | 0 |
|
Buy Now |