Part Details for IDH09G65C5XKSA2 by Infineon Technologies AG
Overview of IDH09G65C5XKSA2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDH09G65C5XKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2174
|
Newark | Sic Diode, 650V, 9A, To-220 Rohs Compliant: Yes |Infineon IDH09G65C5XKSA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6700 / $4.4400 | Buy Now |
DISTI #
2156-IDH09G65C5XKSA2-448-ND
|
DigiKey | DIODE SIL CARB 650V 9A TO220-2-1 Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2985 In Stock |
|
$2.2700 | Buy Now |
DISTI #
IDH09G65C5XKSA2
|
Avnet Americas | Diode Silicon Carbide Schottky 9A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH09G65C5XKSA2) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2985 Partner Stock |
|
$2.0500 / $2.2900 | Buy Now |
|
Rochester Electronics | IDH09G65C - CoolSIC Schottky Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2985 |
|
$1.9500 / $2.2900 | Buy Now |
DISTI #
C1S322000280605
|
Chip1Stop | Diode Schottky SiC 650V 9A RoHS: Compliant pbFree: Yes Container: Tube | 166 |
|
$1.6400 / $1.8100 | Buy Now |
Part Details for IDH09G65C5XKSA2
IDH09G65C5XKSA2 CAD Models
IDH09G65C5XKSA2 Part Data Attributes
|
IDH09G65C5XKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH09G65C5XKSA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 650V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 396 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 82 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 160 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDH09G65C5XKSA2
This table gives cross-reference parts and alternative options found for IDH09G65C5XKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH09G65C5XKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDH09G65C5XKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 650V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH09G65C5XKSA2 vs IDH09G65C5XKSA1 |
IDH09G65C5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 650V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH09G65C5XKSA2 vs IDH09G65C5 |