-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDH20G120C5XKSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9656
|
Newark | Sic Schottky Diode, 1.2Kv, 56A, To-220, Product Range:Thinq Gen V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:56A, Total Capacitive Charge:82Nc, Diode Case Style:To-220 Rohs Compliant: Yes |Infineon IDH20G120C5XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$2.3500 | Buy Now |
DISTI #
12AC9656
|
Avnet Americas | Silicon Carbide Schottky Diode, thinQ, Single, 1.2 kV, 56 A, 82 nC, TO-220 - Bulk (Alt: 12AC9656) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 86 Partner Stock |
|
$4.5900 / $8.1600 | Buy Now |
DISTI #
12AC9656
|
Avnet Americas | Silicon Carbide Schottky Diode, thinQ, Single, 1.2 kV, 56 A, 82 nC, TO-220 - Bulk (Alt: 12AC9656) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 86 Partner Stock |
|
$4.5900 / $8.1600 | Buy Now |
DISTI #
IDH20G120C5XKSA1
|
Avnet Americas | Silicon Carbide Schottky Diode, thinQ, Single, 1.2 kV, 56 A, 82 nC, TO-220 - Rail/Tube (Alt: IDH20G120C5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.2257 | Buy Now |
DISTI #
IDH20G120C5XKSA1
|
Avnet Americas | Silicon Carbide Schottky Diode, thinQ, Single, 1.2 kV, 56 A, 82 nC, TO-220 - Rail/Tube (Alt: IDH20G120C5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.2257 | Buy Now |
DISTI #
IDH20G120C5XKSA1
|
Avnet Americas | Silicon Carbide Schottky Diode, thinQ, Single, 1.2 kV, 56 A, 82 nC, TO-220 - Rail/Tube (Alt: IDH20G120C5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.2257 | Buy Now |
DISTI #
12AC9656
|
Avnet Americas | Silicon Carbide Schottky Diode, thinQ, Single, 1.2 kV, 56 A, 82 nC, TO-220 - Bulk (Alt: 12AC9656) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$4.5900 / $8.1600 | Buy Now |
DISTI #
IDH20G120C5XKSA1
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 20A, PG-TO220-2, 330W Min Qty: 1 | 0 |
|
$6.0100 / $8.7400 | RFQ |
DISTI #
SP001347054
|
EBV Elektronik | Silicon Carbide Schottky Diode thinQ Single 12 kV 56 A 82 nC TO220 (Alt: SP001347054) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
LCSC | TO-220-2 SiC Diodes ROHS | 3 |
|
$7.8724 / $8.2843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDH20G120C5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH20G120C5XKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 168 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 330 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 123 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for IDH20G120C5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH20G120C5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDH20G120C5 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1200V V(RRM), Silicon Carbide, TO-220AC, TO220-2-1, 2 PIN | IDH20G120C5XKSA1 vs IDH20G120C5 |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a heat sink or a thermal pad to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's power handling capabilities at high temperatures.
A non-inverting gate drive circuit with a gate resistor (Rg) between 10-20 ohms and a gate-source voltage (Vgs) of 10-15V is recommended. A gate driver IC like the Infineon 1EDF7131 can also be used.
Use a TVS diode or a zener diode for overvoltage protection. Implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
A dead time of 100-200 ns is recommended to ensure proper switching and to prevent shoot-through currents.