Part Details for IDLC-45-700 by Mean Well
Overview of IDLC-45-700 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDLC-45-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0261
|
Newark | Led Driver, Ac/Dc, Const Current, 44.8W Rohs Compliant: Yes |Mean Well IDLC-45-700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3200 / $25.7900 | Buy Now |
DISTI #
1866-2930-ND
|
DigiKey | LED DRVR CC AC/DC 38-64V 700MA Min Qty: 1 Lead time: 14 Weeks Container: Box |
52 In Stock |
|
$22.7400 | Buy Now |
DISTI #
IDLC-45-700
|
Avnet Americas | LED DRVR Module 1-CH 64V 0.7A Screw Mount - Boxed Product (Development Kits) (Alt: IDLC-45-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 44.8W - Fixed:84 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
7 In Stock |
|
$16.4000 / $20.2700 | Buy Now |
DISTI #
IDLC-45-700
|
Avnet Americas | LED DRVR Module 1-CH 64V 0.7A Screw Mount - Boxed Product (Development Kits) (Alt: IDLC-45-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
IDLC-45-700
|
TME | Power supply: switched-mode, LED, 45W, 38÷64VDC, 700mA, 90÷295VAC Min Qty: 1 | 10 |
|
$18.5000 / $20.9000 | Buy Now |
DISTI #
IDLC-45-700
|
Avnet Americas | LED DRVR Module 1-CH 64V 0.7A Screw Mount - Boxed Product (Development Kits) (Alt: IDLC-45-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
3265876
|
element14 Asia-Pacific | LED DRIVER, AC/DC, CONST CURRENT, 44.8W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.8425 / $22.3323 | Buy Now |
DISTI #
3265876
|
Farnell | LED DRIVER, AC/DC, CONST CURRENT, 44.8W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$21.0672 / $22.4160 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 44.8W - Fixed:84 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
7 In Stock |
|
$16.4000 / $20.2700 | Buy Now |
Part Details for IDLC-45-700
IDLC-45-700 CAD Models
IDLC-45-700 Part Data Attributes
|
IDLC-45-700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDLC-45-700
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |