Part Details for IDLC-45A-1400 by Mean Well
Overview of IDLC-45A-1400 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDLC-45A-1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0264
|
Newark | Led Driver, Ac/Dc, Const Current, 44.8W Rohs Compliant: Yes |Mean Well IDLC-45A-1400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$25.5400 / $29.6000 | Buy Now |
DISTI #
IDLC-45A-1400
|
Avnet Americas | LED DRVR Module 1-CH PWM 12.6V 1.4A - Boxed Product (Development Kits) (Alt: IDLC-45A-1400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
IDLC-45A-1400
|
Avnet Americas | LED DRVR Module 1-CH PWM 12.6V 1.4A - Boxed Product (Development Kits) (Alt: IDLC-45A-1400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
3265879
|
element14 Asia-Pacific | LED DRIVER, AC/DC, CONST CURRENT, 44.8W RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$36.3068 / $39.3922 | Buy Now |
DISTI #
3265879
|
Farnell | LED DRIVER, AC/DC, CONST CURRENT, 44.8W RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 16 |
|
$63.1875 / $65.8187 | Buy Now |
Part Details for IDLC-45A-1400
IDLC-45A-1400 CAD Models
IDLC-45A-1400 Part Data Attributes:
|
IDLC-45A-1400
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDLC-45A-1400
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |