Part Details for IDLC-65-1750 by Mean Well
Overview of IDLC-65-1750 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IDLC-65-1750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6163
|
Newark | Led Driver, Ac/Dc, Const Current, 63W Rohs Compliant: Yes |Mean Well IDLC-65-1750 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2800 / $31.7800 | Buy Now |
DISTI #
IDLC-65-1750
|
Avnet Americas | LED DRVR Module 1-CH PWM 36V 1.75A - Boxed Product (Development Kits) (Alt: IDLC-65-1750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 63W - Fixed: 82 Vdc (OC) @ 1,750mA - Dim: 0-10 Vdc/PWM |
20 In Stock |
|
$20.2600 / $23.6300 | Buy Now |
DISTI #
51744573
|
Verical | AC/DC LED Power Supply 65W Single 8-Pin Min Qty: 4 Package Multiple: 2 Date Code: 1646 | Americas - 20 |
|
$26.3009 / $30.4510 | Buy Now |
DISTI #
IDLC-65-1750
|
Avnet Americas | LED DRVR Module 1-CH PWM 36V 1.75A - Boxed Product (Development Kits) (Alt: IDLC-65-1750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
3265888
|
element14 Asia-Pacific | LED DRIVER, AC/DC, CONST CURRENT, 63W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.5220 / $28.6737 | Buy Now |
DISTI #
3265888
|
Farnell | LED DRIVER, AC/DC, CONST CURRENT, 63W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$24.4500 / $27.5562 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 63W - Fixed: 82 Vdc (OC) @ 1,750mA - Dim: 0-10 Vdc/PWM |
20 In Stock |
|
$20.2600 / $23.6300 | Buy Now |
Part Details for IDLC-65-1750
IDLC-65-1750 CAD Models
IDLC-65-1750 Part Data Attributes:
|
IDLC-65-1750
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDLC-65-1750
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |