Part Details for IDLNK21-1REC5-38140-70-G1 by Sensata Circuit Breakers
Overview of IDLNK21-1REC5-38140-70-G1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3814(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 60A 8.7Mohm Mp-3Z/To-252 | |
2SK3814(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 60A 8.7Mohm Mp-3Z/To-252 |
Price & Stock for IDLNK21-1REC5-38140-70-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003424517
|
Sager | Circuit Breakers | 0 |
|
Buy Now |