-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0277
|
Newark | Led Driver, Ac/Dc, Const Voltage, 45.12W Rohs Compliant: Yes |Mean Well IDLV-45-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IDLV-45-24
|
Avnet Americas | LED DRVR Module PWM 1.88A 1-CH 24V 45.12W - Boxed Product (Development Kits) (Alt: IDLV-45-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
IDLV-45-24
|
Avnet Americas | LED DRVR Module PWM 1.88A 1-CH 24V 45.12W - Boxed Product (Development Kits) (Alt: IDLV-45-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
3265908
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.7106 | Buy Now |
DISTI #
3265908
|
Farnell | LED DRIVER, AC/DC, CONST VOLTAGE, 45.12W RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$11.6761 | Buy Now |
|
Neutron USA | LED Power Supplies 45.12W 24V 1.88A CV 2in1 Dimming | 0 |
|
$63.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDLV-45-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDLV-45-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |