Part Details for IDLV-65-48 by Mean Well
Overview of IDLV-65-48 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDLV-65-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0289
|
Newark | Led Driver, Ac/Dc, Const Voltage, 64.8W Rohs Compliant: Yes |Mean Well IDLV-65-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IDLV-65-48
|
Avnet Americas | LED DRVR Module PWM 1.35A 1-CH 48V 64.8W - Boxed Product (Development Kits) (Alt: IDLV-65-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Volt - 64.8W - Fixd: 48 Vdc @ 1,350mA - Dim: 0-10Vdc/PWM RoHS: Compliant |
10 In Stock 21 Factory Stock |
|
$21.0400 / $25.7000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Volt - 64.8W - Fixd: 48 Vdc @ 1,350mA - Dim: 0-10Vdc/PWM RoHS: Compliant |
10 In Stock 21 Factory Stock |
|
$21.0400 / $25.7000 | Buy Now |
Part Details for IDLV-65-48
IDLV-65-48 CAD Models
IDLV-65-48 Part Data Attributes
|
IDLV-65-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDLV-65-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |