Part Details for IDM160-300S RS-232 KIT (ALTERNATE: 6054546) by SICK AG
Overview of IDM160-300S RS-232 KIT (ALTERNATE: 6054546) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDM160-300S RS-232 KIT (ALTERNATE: 6054546)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70863158
|
RS | Hand-Held Scanner, Code 1D, Dist 20mm-850mm, Visbl Red, 500 Hz, 0.076mm, RS232 KIT | SICK IDM160-300S RS-232 KIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$833.6500 | RFQ |