Part Details for IDMD-02-D-04.00-G by Samtec Inc
Overview of IDMD-02-D-04.00-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDMD-02-D-04.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5744
|
Newark | Slim Body Double-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMD-02-D-04.00-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $9.1200 | Buy Now |
DISTI #
612-IDMD-02-D-04.00-G-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4800 | Buy Now |
DISTI #
IDMD-02-D-04.00-G
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 4 POS IDC Connector to 4 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: IDMD-02-D-04.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 / $5.4800 | Buy Now |
DISTI #
200-IDMD02D0400G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.6900 / $5.4800 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.3400 / $6.9100 | Buy Now |
DISTI #
000000000002848640
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.2600 / $5.4800 | Buy Now |
DISTI #
IDMD-02-D-04.00-G
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.101m 28AWG 4 POS IDC Connector to 4 POS IDC Connector PL-PL IDT-IDT Bulk (Alt: IDMD-02-D-04.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.3400 / $6.9100 | Buy Now |